E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4pole capacitor start & run motor,0.37kW

RS Stock No.: 320-297Brand: ABBManufacturers Part No.: 3GVD072002ASC
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Output Speed

1410 rpm @ 380 V (50 Hz)

Shaft Diameter

14mm

Shaft Length

30mm

Width

136mm

Rotation

Reversible

Maximum Output Torque

2.5 Nm

Current Rating

2.45 A

Length

266mm

Dimensions

266 x 136 x 176 mm

Depth

176mm

Stock information temporarily unavailable.

P.O.A.

4pole capacitor start & run motor,0.37kW

P.O.A.

4pole capacitor start & run motor,0.37kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Output Speed

1410 rpm @ 380 V (50 Hz)

Shaft Diameter

14mm

Shaft Length

30mm

Width

136mm

Rotation

Reversible

Maximum Output Torque

2.5 Nm

Current Rating

2.45 A

Length

266mm

Dimensions

266 x 136 x 176 mm

Depth

176mm