Technical Document
Specifications
Brand
ABBInsert Module Type
Switch Mechanism
Colour
Blue
Number of Ways
1
Series
Future Linear
Mount Type
Flush
Material
Plastic
Series
2CKA001012A
Finish
Matt
Illumination
Illuminated
Illumination
Illuminated
Country of Origin
Germany
Stock information temporarily unavailable.
€ 378.55
€ 378.55 1 Box of 10 (ex VAT)
€ 450.47
€ 450.47 1 Box of 10 (inc. VAT)
ABB 1 Way Blue Switch Mechanism Future Linear Series
1
€ 378.55
€ 378.55 1 Box of 10 (ex VAT)
€ 450.47
€ 450.47 1 Box of 10 (inc. VAT)
ABB 1 Way Blue Switch Mechanism Future Linear Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBInsert Module Type
Switch Mechanism
Colour
Blue
Number of Ways
1
Series
Future Linear
Mount Type
Flush
Material
Plastic
Series
2CKA001012A
Finish
Matt
Illumination
Illuminated
Illumination
Illuminated
Country of Origin
Germany