E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB ARIA Series Mounting Frame, 215mm W, 35mm L For Use With ARIA 32

RS Stock No.: 253-1587Brand: ABBManufacturers Part No.: 4TBA831030C0100
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Frame

Series

ARIA

Number of Cutouts

2

Number of Modules

12

Width

215mm

Length

35mm

For Use With

ARIA 32

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 51.16

€ 51.16 Each (ex VAT)

€ 60.88

€ 60.88 Each (inc. VAT)

ABB ARIA Series Mounting Frame, 215mm W, 35mm L For Use With ARIA 32

€ 51.16

€ 51.16 Each (ex VAT)

€ 60.88

€ 60.88 Each (inc. VAT)

ABB ARIA Series Mounting Frame, 215mm W, 35mm L For Use With ARIA 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Frame

Series

ARIA

Number of Cutouts

2

Number of Modules

12

Width

215mm

Length

35mm

For Use With

ARIA 32

Country of Origin

Belgium