Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 42.8 A, ACS480 Series

RS Stock No.: 180-9675Brand: ABBManufacturers Part No.: ACS480-04-046A-4+J424+OL540
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

42.8 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

240mm

Overall Length

260mm

Overall Width

212.1mm

Stock information temporarily unavailable.

€ 3,887.94

€ 3,887.94 Each (ex VAT)

€ 4,626.65

€ 4,626.65 Each (inc. VAT)

ABB Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 42.8 A, ACS480 Series

€ 3,887.94

€ 3,887.94 Each (ex VAT)

€ 4,626.65

€ 4,626.65 Each (inc. VAT)

ABB Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 42.8 A, ACS480 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

42.8 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

240mm

Overall Length

260mm

Overall Width

212.1mm