E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 534-8751Brand: ABBManufacturers Part No.: ATS7/R
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

ABB

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 s

Contact Configuration

SPDT

Height

85mm

Depth

61mm

Product details

ABB Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 s

Contact Configuration

SPDT

Height

85mm

Depth

61mm

Product details

ABB Accessories

You may be interested in