E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Auxiliary Contact, 1 Contact, 1NC + 1NO, Side Mount EH04-11N

RS Stock No.: 211-1475Brand: ABBManufacturers Part No.: EH04-11N
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

EH04-11N

Contact Current Rating

6 A

Pole and Throw Configuration

2P

Contact Voltage Rating

500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

€ 49.67

€ 49.67 Each (ex VAT)

€ 59.11

€ 59.11 Each (inc. VAT)

ABB Auxiliary Contact, 1 Contact, 1NC + 1NO, Side Mount EH04-11N

€ 49.67

€ 49.67 Each (ex VAT)

€ 59.11

€ 59.11 Each (inc. VAT)

ABB Auxiliary Contact, 1 Contact, 1NC + 1NO, Side Mount EH04-11N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

EH04-11N

Contact Current Rating

6 A

Pole and Throw Configuration

2P

Contact Voltage Rating

500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Bulgaria

You may be interested in