Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB IS2 Series RAL 7035 Steel Modular Panel, 600mm W, 150mm L, for Use with AM2 Cabinets, IS2 Enclosures For Automation

RS Stock No.: 248-8043Brand: ABBManufacturers Part No.: EH1518K
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Modular Panel

Series

IS2

Number of Cutouts

1

Number of Modules

18

Width

600mm

Length

150mm

Material

Steel

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

Country of Origin

Italy

Stock information temporarily unavailable.

€ 53.04

€ 53.04 Each (ex VAT)

€ 63.12

€ 63.12 Each (inc. VAT)

ABB IS2 Series RAL 7035 Steel Modular Panel, 600mm W, 150mm L, for Use with AM2 Cabinets, IS2 Enclosures For Automation

€ 53.04

€ 53.04 Each (ex VAT)

€ 63.12

€ 63.12 Each (inc. VAT)

ABB IS2 Series RAL 7035 Steel Modular Panel, 600mm W, 150mm L, for Use with AM2 Cabinets, IS2 Enclosures For Automation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Modular Panel

Series

IS2

Number of Cutouts

1

Number of Modules

18

Width

600mm

Length

150mm

Material

Steel

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

Country of Origin

Italy