Technical Document
Specifications
Brand
ABBCoil Voltage
12 V AC/DC
Number of Poles
2
Contact Current Rating
16 A
Range
ESB16-20N-14
Power Rating
3.7 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 83.37
€ 83.37 Each (ex VAT)
€ 99.21
€ 99.21 Each (inc. VAT)
ABB ESB16-20N-14 ESB Contactor, 12 V ac/dc Coil, 2-Pole, 16 A, 3.7 kW, 2NO
1
€ 83.37
€ 83.37 Each (ex VAT)
€ 99.21
€ 99.21 Each (inc. VAT)
ABB ESB16-20N-14 ESB Contactor, 12 V ac/dc Coil, 2-Pole, 16 A, 3.7 kW, 2NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
12 V AC/DC
Number of Poles
2
Contact Current Rating
16 A
Range
ESB16-20N-14
Power Rating
3.7 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Country of Origin
Bulgaria