ABB ESB25-13N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW, 1NO + 3NC

RS Stock No.: 211-1511Brand: ABBManufacturers Part No.: ESB25-13N-14
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-13N-14

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

1No + 3Nc

Width

36mm

Length

65mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 120.96

€ 120.96 Each (ex VAT)

€ 143.94

€ 143.94 Each (inc. VAT)

ABB ESB25-13N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW, 1NO + 3NC

€ 120.96

€ 120.96 Each (ex VAT)

€ 143.94

€ 143.94 Each (inc. VAT)

ABB ESB25-13N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW, 1NO + 3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-13N-14

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

1No + 3Nc

Width

36mm

Length

65mm

Depth

65mm

Country of Origin

Germany