Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB ESB40-31N-01 ESB Contactor, 24 V Coil, 4-Pole, 30 A, 2.77 kW, 3NO + 1NC

RS Stock No.: 211-1523Brand: ABBManufacturers Part No.: ESB40-31N-01
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

30 A

Range

ESB40-31N-01

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

3NO + 1NC

Width

54mm

Length

65mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 262.54

€ 262.54 Each (ex VAT)

€ 312.42

€ 312.42 Each (inc. VAT)

ABB ESB40-31N-01 ESB Contactor, 24 V Coil, 4-Pole, 30 A, 2.77 kW, 3NO + 1NC

€ 262.54

€ 262.54 Each (ex VAT)

€ 312.42

€ 312.42 Each (inc. VAT)

ABB ESB40-31N-01 ESB Contactor, 24 V Coil, 4-Pole, 30 A, 2.77 kW, 3NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

30 A

Range

ESB40-31N-01

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

3NO + 1NC

Width

54mm

Length

65mm

Depth

65mm

Country of Origin

Germany