Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 2m L for Use with IS2 Enclosures

RS Stock No.: 248-8394Brand: ABBManufacturers Part No.: ET2010K
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

1m

Length

2m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,335.90

€ 1,335.90 Each (ex VAT)

€ 1,589.72

€ 1,589.72 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 2m L for Use with IS2 Enclosures

€ 1,335.90

€ 1,335.90 Each (ex VAT)

€ 1,589.72

€ 1,589.72 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 2m L for Use with IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

1m

Length

2m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy