E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB ESB Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 4 kW, 2NO

RS Stock No.: 445-8201Brand: ABBManufacturers Part No.: GHE3211102R0006
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

20 A

Range

ESB20-20

Series

ESB

Power Rating

4 kW

Normal State Configuration

2NO

Terminal Type

Screw

Length

86mm

Width

17.5mm

Depth

67mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

ESB Installation Contactors

Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories

Approvals

CSA, CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ESB Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 4 kW, 2NO

P.O.A.

ABB ESB Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 4 kW, 2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

20 A

Range

ESB20-20

Series

ESB

Power Rating

4 kW

Normal State Configuration

2NO

Terminal Type

Screw

Length

86mm

Width

17.5mm

Depth

67mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

ESB Installation Contactors

Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories

Approvals

CSA, CE

You may be interested in