Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-11
Series
ESB
Power Rating
4 kW
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
86mm
Width
17.5mm
Depth
67mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
ESB Series Solenoid Contactor
Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.
ABB Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-11
Series
ESB
Power Rating
4 kW
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
86mm
Width
17.5mm
Depth
67mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
ESB Series Solenoid Contactor
Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.