E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB ESB Series Contactor, 230 V ac Coil, 4-Pole, 63 A, 15 kW, 4NO

RS Stock No.: 445-8172Brand: ABBManufacturers Part No.: GHE3691102R0006
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

63 A

Range

ESB63-40-230AC/DC

Series

ESB

Power Rating

15 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

85mm

Width

54mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories

Stock information temporarily unavailable.

P.O.A.

ABB ESB Series Contactor, 230 V ac Coil, 4-Pole, 63 A, 15 kW, 4NO

P.O.A.

ABB ESB Series Contactor, 230 V ac Coil, 4-Pole, 63 A, 15 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

63 A

Range

ESB63-40-230AC/DC

Series

ESB

Power Rating

15 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

85mm

Width

54mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories