Technical Document
Specifications
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Series
B7
Power Rating
5.5 kW
Range
B7
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
52.5mm
Depth
46.5mm
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
Mini Contactors
One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms
€ 76.90
€ 76.90 Each (ex VAT)
€ 91.51
€ 91.51 Each (inc. VAT)
1
€ 76.90
€ 76.90 Each (ex VAT)
€ 91.51
€ 91.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Series
B7
Power Rating
5.5 kW
Range
B7
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
52.5mm
Depth
46.5mm
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
Mini Contactors
One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms