Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

RS Stock No.: 266-705Brand: ABBManufacturers Part No.: M2AA 71A
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

2800 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

5mm

Shaft Length

30mm

Width

112mm

Current Rating

980 mA

Length

240mm

Maximum Output Torque

1.3 Nm

Dimensions

240 x 112 x 180 mm

Depth

180mm

Stock information temporarily unavailable.

P.O.A.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

P.O.A.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

2800 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

5mm

Shaft Length

30mm

Width

112mm

Current Rating

980 mA

Length

240mm

Maximum Output Torque

1.3 Nm

Dimensions

240 x 112 x 180 mm

Depth

180mm