Technical Document
Specifications
Brand
ABBPower Rating
0.55 kW
AC Motor Type
Induction
Supply Voltage
220 → 690 V ac
Phase
3
Output Speed
1375 rpm @ 380 V (50 Hz)
Mounting Type
Foot
Shaft Diameter
6mm
Shaft Length
40mm
Width
125mm
Current Rating
1.37 A
Length
265.5mm
Maximum Output Torque
3.8 Nm
Depth
193.5mm
Dimensions
265.5 x 125 x 193.5 mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
€ 734.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB Induction AC Motor, 0.55 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
1
P.O.A.
ABB Induction AC Motor, 0.55 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
€ 734.63Each (ex VAT)
Technical Document
Specifications
Brand
ABBPower Rating
0.55 kW
AC Motor Type
Induction
Supply Voltage
220 → 690 V ac
Phase
3
Output Speed
1375 rpm @ 380 V (50 Hz)
Mounting Type
Foot
Shaft Diameter
6mm
Shaft Length
40mm
Width
125mm
Current Rating
1.37 A
Length
265.5mm
Maximum Output Torque
3.8 Nm
Depth
193.5mm
Dimensions
265.5 x 125 x 193.5 mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
€ 734.63Each (ex VAT)