E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Clear Pilot Light Head, 22mm Cutout ABB Modular Series

RS Stock No.: 822-0558Brand: ABBManufacturers Part No.: ML1-100C
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Pilot Light Colour

Clear

Pilot Light Shape

Round

Pilot Light Material

Plastic

Mounting Type

Panel Mount

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Clear Pilot Light Head, 22mm Cutout ABB Modular Series

P.O.A.

ABB Clear Pilot Light Head, 22mm Cutout ABB Modular Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Pilot Light Colour

Clear

Pilot Light Shape

Round

Pilot Light Material

Plastic

Mounting Type

Panel Mount

Country of Origin

Sweden

You may be interested in