Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP54
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
€ 11.82
€ 11.82 Each (ex VAT)
€ 14.07
€ 14.07 Each (inc. VAT)
1
€ 11.82
€ 11.82 Each (ex VAT)
€ 14.07
€ 14.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.82 |
5 - 9 | € 11.43 |
10 - 24 | € 10.96 |
25 - 49 | € 10.52 |
50+ | € 10.05 |
Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP54
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red