ABB 4P Pole Panel Mount Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20

RS Stock No.: 686-7313Brand: ABBManufacturers Part No.: OT16FT4N2 1SCA105711R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

7.5kW

Voltage Rating

750V ac

Electrical Phase

1, 3

Accepts Padlocks

No

Auxiliary Contacts Available

No

Series

OT

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

0.5kA

Length

52mm

Width

48.5mm

Depth

52mm

Maximum Operating Temperature

+40°C

Throw Configuration

4P

Terminal Type

Screw

Country of Origin

Finland

Product details

4 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately

Stock information temporarily unavailable.

€ 55.21

€ 55.21 Each (ex VAT)

€ 65.70

€ 65.70 Each (inc. VAT)

ABB 4P Pole Panel Mount Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20

€ 55.21

€ 55.21 Each (ex VAT)

€ 65.70

€ 65.70 Each (inc. VAT)

ABB 4P Pole Panel Mount Non Fused Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 55.21
5 - 9€ 53.22
10 - 24€ 51.24
25 - 49€ 49.07
50+€ 46.85

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

7.5kW

Voltage Rating

750V ac

Electrical Phase

1, 3

Accepts Padlocks

No

Auxiliary Contacts Available

No

Series

OT

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

0.5kA

Length

52mm

Width

48.5mm

Depth

52mm

Maximum Operating Temperature

+40°C

Throw Configuration

4P

Terminal Type

Screw

Country of Origin

Finland

Product details

4 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately