E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 4P Pole Isolator Switch - 60A Maximum Current, 22kW Power Rating, IP20

RS Stock No.: 489-1743Brand: ABBManufacturers Part No.: OT45E4
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

60A

IP Rating

IP20

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

91.5mm

Width

70mm

Depth

61.5mm

Maximum Operating Temperature

+40°C

Product details

4 Pole Base & DIN Rail Mounting,5mm shaft fitting

5mm shaft size
Similar features to the 3-pole version

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Isolator Switch - 60A Maximum Current, 22kW Power Rating, IP20

P.O.A.

ABB 4P Pole Isolator Switch - 60A Maximum Current, 22kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

60A

IP Rating

IP20

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

91.5mm

Width

70mm

Depth

61.5mm

Maximum Operating Temperature

+40°C

Product details

4 Pole Base & DIN Rail Mounting,5mm shaft fitting

5mm shaft size
Similar features to the 3-pole version