Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
750V ac
Electrical Phase
3
Accepts Padlocks
Yes
Model Number
1SCA105369R1001
Series
OT
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Length
92mm
Width
140mm
Depth
85mm
Throw Configuration
Double
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Manual Changeover Switches
€ 212.69
€ 212.69 Each (ex VAT)
€ 253.10
€ 253.10 Each (inc. VAT)
1
€ 212.69
€ 212.69 Each (ex VAT)
€ 253.10
€ 253.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 212.69 |
5 - 9 | € 205.17 |
10 - 24 | € 197.34 |
25 - 49 | € 189.12 |
50+ | € 180.61 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
750V ac
Electrical Phase
3
Accepts Padlocks
Yes
Model Number
1SCA105369R1001
Series
OT
Auxiliary Contacts Available
Yes
Normal State Configuration
4NO
Length
92mm
Width
140mm
Depth
85mm
Throw Configuration
Double
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details