Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
72mm
Width
65mm
Depth
69mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
€ 92.69
€ 92.69 Each (ex VAT)
€ 110.30
€ 110.30 Each (inc. VAT)
1
€ 92.69
€ 92.69 Each (ex VAT)
€ 110.30
€ 110.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 92.69 |
5 - 9 | € 89.40 |
10 - 24 | € 85.98 |
25 - 49 | € 82.41 |
50+ | € 78.70 |
Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
72mm
Width
65mm
Depth
69mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately