ABB Switch Disconnector Shaft 360mm, OS Series

RS Stock No.: 710-0609Brand: ABBManufacturers Part No.: OXP6X360 1SCA022042R6530
brand-logo
View all in Switch Disconnector Shafts

Technical Document

Specifications

Brand

ABB

Length

360mm

Width

6mm

Series

OS

Country of Origin

Finland

Product details

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in
Stock information temporarily unavailable.

€ 16.05

€ 16.05 Each (ex VAT)

€ 19.10

€ 19.10 Each (inc. VAT)

ABB Switch Disconnector Shaft 360mm, OS Series

€ 16.05

€ 16.05 Each (ex VAT)

€ 19.10

€ 19.10 Each (inc. VAT)

ABB Switch Disconnector Shaft 360mm, OS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.05
5 - 9€ 15.48
10 - 24€ 14.90
25 - 49€ 14.28
50+€ 13.63
You may be interested in

Technical Document

Specifications

Brand

ABB

Length

360mm

Width

6mm

Series

OS

Country of Origin

Finland

Product details

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in