E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 3 Phase Soft Starter - 105 A Current Rating, PSR Series, 55 kW Power Rating, 208 → 600 V ac Supply Voltage

RS Stock No.: 821-9410Brand: ABBManufacturers Part No.: PSR105-600-70
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

55 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

105 A

IP Rating

IP10

Overall Length

70mm

Overall Width

220mm

Overall Depth

180mm

Series

PSR

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 105 A Current Rating, PSR Series, 55 kW Power Rating, 208 → 600 V ac Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 105 A Current Rating, PSR Series, 55 kW Power Rating, 208 → 600 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

55 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

105 A

IP Rating

IP10

Overall Length

70mm

Overall Width

220mm

Overall Depth

180mm

Series

PSR

Country of Origin

China

You may be interested in