Abbatron Round Ceramic Spacer 2617

RS Stock No.: 914-1223Brand: AbbatronManufacturers Part No.: 2617
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Material

Ceramic

For Screw Size

No.10

Body Shape

Round

Outside Diameter

42828in

Country of Origin

United States

Product details

Ceramic Round Shape

A series of Abbatron Smith round ceramic spacers. Graded at L-5 Steatite, these spacers are perfect for being in situations where resistance at high temperatures is a must. So if your application has insulating and temperature resistance concerns, any spacer from this series is the one you need. All models are highly reliable and excellent quality.

Abbatron Smith Spacers

You may be interested in
White Ceramic Bead 2.5mm Bore Size +1200°C
€ 36.031 Lot of 720 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Abbatron Round Ceramic Spacer 2617

P.O.A.

Abbatron Round Ceramic Spacer 2617
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
White Ceramic Bead 2.5mm Bore Size +1200°C
€ 36.031 Lot of 720 (ex VAT)

Technical Document

Specifications

Material

Ceramic

For Screw Size

No.10

Body Shape

Round

Outside Diameter

42828in

Country of Origin

United States

Product details

Ceramic Round Shape

A series of Abbatron Smith round ceramic spacers. Graded at L-5 Steatite, these spacers are perfect for being in situations where resistance at high temperatures is a must. So if your application has insulating and temperature resistance concerns, any spacer from this series is the one you need. All models are highly reliable and excellent quality.

Abbatron Smith Spacers

You may be interested in
White Ceramic Bead 2.5mm Bore Size +1200°C
€ 36.031 Lot of 720 (ex VAT)