E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heatsink, 0.9K/W, 200 x 150 x 25mm

RS Stock No.: 658-047Brand: ABL ComponentsManufacturers Part No.: 183AB2000B
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

200mm

Width

150mm

Height

25mm

Dimensions

200 x 150 x 25mm

Thermal Resistance

0.9K/W

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Heatsink, 0.9K/W, 200 x 150 x 25mm

P.O.A.

Heatsink, 0.9K/W, 200 x 150 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

200mm

Width

150mm

Height

25mm

Dimensions

200 x 150 x 25mm

Thermal Resistance

0.9K/W

Colour

Black

You may be interested in