Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Heatsink, BGA, 18.5K/W, 26 x 26 x 8mm, Adhesive Foil

RS Stock No.: 750-0891Brand: ABL ComponentsManufacturers Part No.: BGA STD 035
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

BGA

Length

26mm

Width

26mm

Height

8mm

Dimensions

26 x 26 x 8mm

Thermal Resistance

18.5K/W

Mounting

Adhesive Foil

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Heatsink, BGA, 18.5K/W, 26 x 26 x 8mm, Adhesive Foil

P.O.A.

Heatsink, BGA, 18.5K/W, 26 x 26 x 8mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

BGA

Length

26mm

Width

26mm

Height

8mm

Dimensions

26 x 26 x 8mm

Thermal Resistance

18.5K/W

Mounting

Adhesive Foil

Colour

Black

Country of Origin

United Kingdom