E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heatsink, BGA, 16K/W, 27 x 27 x 6mm, Adhesive Foil

RS Stock No.: 750-0901Brand: ABL ComponentsManufacturers Part No.: BGA STD 040
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

BGA

Length

27mm

Width

27mm

Height

6mm

Dimensions

27 x 27 x 6mm

Thermal Resistance

16K/W

Mounting

Adhesive Foil

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Heatsink, BGA, 16K/W, 27 x 27 x 6mm, Adhesive Foil

P.O.A.

Heatsink, BGA, 16K/W, 27 x 27 x 6mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

BGA

Length

27mm

Width

27mm

Height

6mm

Dimensions

27 x 27 x 6mm

Thermal Resistance

16K/W

Mounting

Adhesive Foil

Colour

Black

Country of Origin

United Kingdom