Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABL Sursum German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

RS Stock No.: 824-5589Brand: ABL SursumManufacturers Part No.: 1199290
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440

Stock information temporarily unavailable.

€ 10.86

€ 10.86 Each (ex VAT)

€ 12.92

€ 12.92 Each (inc. VAT)

ABL Sursum German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

€ 10.86

€ 10.86 Each (ex VAT)

€ 12.92

€ 12.92 Each (inc. VAT)

ABL Sursum German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 10.86
20 - 99€ 10.00
100+€ 9.34

Technical Document

Specifications

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440