E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon 16MHz Crystal Unit ±30ppm Cylindrical 2-Pin 8.0 x 3.0mm

RS Stock No.: 240-0784Brand: AbraconManufacturers Part No.: AB308-16.000MHZ
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

Cylindrical

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Abracon 16MHz Crystal Unit ±30ppm Cylindrical 2-Pin 8.0 x 3.0mm
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Abracon 16MHz Crystal Unit ±30ppm Cylindrical 2-Pin 8.0 x 3.0mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.47€ 11.75
50 - 75€ 0.47€ 11.75
100 - 225€ 0.42€ 10.50
250 - 475€ 0.42€ 10.50
500+€ 0.39€ 9.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

Cylindrical

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more