Abracon 8MHz Crystal SMD 2-Pin 3.2 x 2.5 x 0.9mm

RS Stock No.: 266-453Brand: AbraconManufacturers Part No.: ABM8AAIG-8.000MHZ-V2R-T3
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Dimensions

3.2 x 2.5 x 0.9mm

Country of Origin

China

€ 7.80

€ 0.78 Each (Supplied as a Tape) (ex VAT)

€ 9.28

€ 0.928 Each (Supplied as a Tape) (inc. VAT)

Abracon 8MHz Crystal SMD 2-Pin 3.2 x 2.5 x 0.9mm
Select packaging type

€ 7.80

€ 0.78 Each (Supplied as a Tape) (ex VAT)

€ 9.28

€ 0.928 Each (Supplied as a Tape) (inc. VAT)

Abracon 8MHz Crystal SMD 2-Pin 3.2 x 2.5 x 0.9mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Dimensions

3.2 x 2.5 x 0.9mm

Country of Origin

China