Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 2 x 1.2 x 0.6mm

RS Stock No.: 171-2299Brand: AbraconManufacturers Part No.: ABS06-32.768KHZ-1-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±10ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,280.00

€ 0.76 Each (On a Reel of 3000) (ex VAT)

€ 2,713.20

€ 0.904 Each (On a Reel of 3000) (inc. VAT)

Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 2 x 1.2 x 0.6mm

€ 2,280.00

€ 0.76 Each (On a Reel of 3000) (ex VAT)

€ 2,713.20

€ 0.904 Each (On a Reel of 3000) (inc. VAT)

Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 2 x 1.2 x 0.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±10ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more