Abracon, ABSGS4C7, Signal Filter 6.24 → 8.24GHz, SMD

RS Stock No.: 263-7818Brand: AbraconManufacturers Part No.: ABSGS4C7-CDGM3B8M
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

ABSGS4C7

Mounting Type

Surface Mount

Operating Frequency

6.24 → 8.24GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 13.00

€ 0.52 Each (In a Pack of 25) (ex VAT)

€ 15.47

€ 0.619 Each (In a Pack of 25) (inc. VAT)

Abracon, ABSGS4C7, Signal Filter 6.24 → 8.24GHz, SMD
Select packaging type

€ 13.00

€ 0.52 Each (In a Pack of 25) (ex VAT)

€ 15.47

€ 0.619 Each (In a Pack of 25) (inc. VAT)

Abracon, ABSGS4C7, Signal Filter 6.24 → 8.24GHz, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.52€ 13.00
50 - 75€ 0.52€ 13.00
100 - 475€ 0.50€ 12.50
500 - 1975€ 0.34€ 8.50
2000+€ 0.31€ 7.75

Technical Document

Specifications

Brand

Abracon

Series

ABSGS4C7

Mounting Type

Surface Mount

Operating Frequency

6.24 → 8.24GHz

Country of Origin

China