E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon ACAJ-110-T PCB Omnidirectional Telemetry Antenna, ISM Band

RS Stock No.: 250-5121PBrand: AbraconManufacturers Part No.: ACAJ-110-T
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Physical Form

PCB

Antenna Mounting Type

PCB

Mounting Type

Surface Mount

Antenna Length

9mm

Frequency Range

868 → 915 MHz

Gain

-2.7dBi

Maximum Frequency

915MHz

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Abracon ACAJ-110-T PCB Omnidirectional Telemetry Antenna, ISM Band
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Abracon ACAJ-110-T PCB Omnidirectional Telemetry Antenna, ISM Band
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Physical Form

PCB

Antenna Mounting Type

PCB

Mounting Type

Surface Mount

Antenna Length

9mm

Frequency Range

868 → 915 MHz

Gain

-2.7dBi

Maximum Frequency

915MHz

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional