Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Abracon ACG0806U Internal Chip SMT Antenna, Ultra Wideband (UWB)

RS Stock No.: 263-7823Brand: AbraconManufacturers Part No.: ACG0806U
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

3.3 → 7.2 GHz

Maximum Operating Temperature

+105°C

Gain

8dBi

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

China

Stock information temporarily unavailable.

€ 2,060.00

€ 4.12 Each (On a Reel of 500) (ex VAT)

€ 2,451.40

€ 4.903 Each (On a Reel of 500) (inc. VAT)

Abracon ACG0806U Internal Chip SMT Antenna, Ultra Wideband (UWB)

€ 2,060.00

€ 4.12 Each (On a Reel of 500) (ex VAT)

€ 2,451.40

€ 4.903 Each (On a Reel of 500) (inc. VAT)

Abracon ACG0806U Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500€ 4.12€ 2,060.00
1000+€ 3.55€ 1,775.00

Technical Document

Specifications

Brand

Abracon

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

3.3 → 7.2 GHz

Maximum Operating Temperature

+105°C

Gain

8dBi

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

China