Technical Document
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
Internal
Antenna Physical Form
I-Bar
Frequency Range
824 → 2690 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2 → 3.5dBi
Antenna Directivity
Omnidirectional
Lead Length
120mm
€ 1,620.00
€ 3.24 Each (In a Bag of 500) (ex VAT)
€ 1,927.80
€ 3.856 Each (In a Bag of 500) (inc. VAT)
500
€ 1,620.00
€ 3.24 Each (In a Bag of 500) (ex VAT)
€ 1,927.80
€ 3.856 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
Internal
Antenna Physical Form
I-Bar
Frequency Range
824 → 2690 MHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Includes Lead
Yes
Gain
2 → 3.5dBi
Antenna Directivity
Omnidirectional
Lead Length
120mm