Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector

RS Stock No.: 250-5222Brand: AbraconManufacturers Part No.: APAE1575R1340ABDD6-T
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

€ 665.00

€ 1.33 Each (In a Box of 500) (ex VAT)

€ 791.35

€ 1.583 Each (In a Box of 500) (inc. VAT)

Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector

€ 665.00

€ 1.33 Each (In a Box of 500) (ex VAT)

€ 791.35

€ 1.583 Each (In a Box of 500) (inc. VAT)

Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500€ 1.33€ 665.00
1000+€ 1.33€ 665.00

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional