Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
8MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Thailand
€ 13.95
€ 2.79 Each (In a Pack of 5) (ex VAT)
€ 16.60
€ 3.32 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 13.95
€ 2.79 Each (In a Pack of 5) (ex VAT)
€ 16.60
€ 3.32 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
8MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Thailand