Technical Document
Specifications
Brand
AbraconOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.2mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.2mm
Country of Origin
Taiwan, Province Of China
€ 7.85
€ 1.57 Each (In a Pack of 5) (ex VAT)
€ 9.34
€ 1.868 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.85
€ 1.57 Each (In a Pack of 5) (ex VAT)
€ 9.34
€ 1.868 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.57 | € 7.85 |
50 - 95 | € 1.54 | € 7.70 |
100 - 245 | € 1.54 | € 7.70 |
250 - 495 | € 1.54 | € 7.70 |
500+ | € 1.51 | € 7.55 |
Technical Document
Specifications
Brand
AbraconOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.2mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.2mm
Country of Origin
Taiwan, Province Of China