Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4
Stock information temporarily unavailable.
€ 2,740.00
€ 2.74 Each (On a Reel of 1000) (ex VAT)
€ 3,260.60
€ 3.261 Each (On a Reel of 1000) (inc. VAT)
Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-12.000MHZ-LC-T
1000
€ 2,740.00
€ 2.74 Each (On a Reel of 1000) (ex VAT)
€ 3,260.60
€ 3.261 Each (On a Reel of 1000) (inc. VAT)
Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-12.000MHZ-LC-T
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4