Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-24.000MHZ-LC-T

RS Stock No.: 171-2346Brand: AbraconManufacturers Part No.: ASEMB-24.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

€ 2,790.00

€ 2.79 Each (On a Reel of 1000) (ex VAT)

€ 3,320.10

€ 3.32 Each (On a Reel of 1000) (inc. VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-24.000MHZ-LC-T

€ 2,790.00

€ 2.79 Each (On a Reel of 1000) (ex VAT)

€ 3,320.10

€ 3.32 Each (On a Reel of 1000) (inc. VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-24.000MHZ-LC-T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C