Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
50MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4
€ 27.40
€ 5.48 Each (In a Pack of 5) (ex VAT)
€ 32.61
€ 6.521 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 27.40
€ 5.48 Each (In a Pack of 5) (ex VAT)
€ 32.61
€ 6.521 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 5.48 | € 27.40 |
50 - 95 | € 5.09 | € 25.45 |
100 - 245 | € 4.59 | € 22.95 |
250 - 495 | € 4.57 | € 22.85 |
500+ | € 4.49 | € 22.45 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
50MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4