Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
10MHz
Package Type
SMD
Output Level
HCMOS, TTL
Stock information temporarily unavailable.
€ 8.10
€ 1.62 Each (In a Pack of 5) (ex VAT)
€ 9.64
€ 1.928 Each (In a Pack of 5) (inc. VAT)
Abracon, 10MHz Clock Oscillator Crystal Oscillator HCMOS, TTL SMD ASFL1-10.000MHZ-EK-T
Select packaging type
Standard
5
€ 8.10
€ 1.62 Each (In a Pack of 5) (ex VAT)
€ 9.64
€ 1.928 Each (In a Pack of 5) (inc. VAT)
Abracon, 10MHz Clock Oscillator Crystal Oscillator HCMOS, TTL SMD ASFL1-10.000MHZ-EK-T
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.62 | € 8.10 |
50 - 95 | € 1.54 | € 7.70 |
100 - 245 | € 1.36 | € 6.80 |
250 - 495 | € 1.36 | € 6.80 |
500+ | € 1.36 | € 6.80 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
10MHz
Package Type
SMD
Output Level
HCMOS, TTL