E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T

RS Stock No.: 249-9384Brand: AbraconManufacturers Part No.: ATX-H12-F-12.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

12MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

€ 1,980.00

€ 1.98 Each (On a Reel of 1000) (ex VAT)

€ 2,356.20

€ 2.356 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T

€ 1,980.00

€ 1.98 Each (On a Reel of 1000) (ex VAT)

€ 2,356.20

€ 2.356 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

12MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS