Abracon 32MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-32.000MHz-F25-T

RS Stock No.: 249-9390Brand: AbraconManufacturers Part No.: ATX-H13-F-32.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

€ 12.80

€ 2.56 Each (In a Pack of 5) (ex VAT)

€ 15.23

€ 3.046 Each (In a Pack of 5) (inc. VAT)

Abracon 32MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-32.000MHz-F25-T
Select packaging type

€ 12.80

€ 2.56 Each (In a Pack of 5) (ex VAT)

€ 15.23

€ 3.046 Each (In a Pack of 5) (inc. VAT)

Abracon 32MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-32.000MHz-F25-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.56€ 12.80
50 - 95€ 2.43€ 12.15
100 - 245€ 2.14€ 10.70
250+€ 2.14€ 10.70

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS