AWSCR-20.00CV-T, Ceramic Resonator, 20MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm

RS Stock No.: 240-3623Brand: AbraconManufacturers Part No.: AWSCR-20.00CV-T
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Package Type

SMD

Pin Count

3

Dimensions

3.7 x 3.1 x 1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

AWSCR-20.00CV-T, Ceramic Resonator, 20MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Select packaging type

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

AWSCR-20.00CV-T, Ceramic Resonator, 20MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 25€ 0.34€ 8.50
50 - 75€ 0.31€ 7.75
100 - 225€ 0.29€ 7.25
250 - 475€ 0.29€ 7.25
500+€ 0.26€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Package Type

SMD

Pin Count

3

Dimensions

3.7 x 3.1 x 1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more