AWSCR-20.00CW-T, Ceramic Resonator, 20MHz 10pF, 3-Pin SMD, 2.5 x 2.0 x 1.2mm

RS Stock No.: 240-3626Brand: AbraconManufacturers Part No.: AWSCR-20.00CW-T
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Load Capacitance

10pF

Package Type

SMD

Pin Count

3

Dimensions

2.5 x 2.0 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

AWSCR-20.00CW-T, Ceramic Resonator, 20MHz 10pF, 3-Pin SMD, 2.5 x 2.0 x 1.2mm
Select packaging type

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

AWSCR-20.00CW-T, Ceramic Resonator, 20MHz 10pF, 3-Pin SMD, 2.5 x 2.0 x 1.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.68€ 3.40
50 - 495€ 0.52€ 2.60
500 - 995€ 0.44€ 2.20
1000 - 2495€ 0.39€ 1.95
2500+€ 0.37€ 1.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Load Capacitance

10pF

Package Type

SMD

Pin Count

3

Dimensions

2.5 x 2.0 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more