AWSCR-3.58CPLA-C15-T4, Ceramic Resonator, 3.58MHz 15pF, 3-Pin, 6 x 3 x 1.5mm

RS Stock No.: 188-6494Brand: AbraconManufacturers Part No.: AWSCR-3.58CPLA-C15-T4
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

3.58MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,480.00

€ 0.37 Each (On a Reel of 4000) (ex VAT)

€ 1,761.20

€ 0.44 Each (On a Reel of 4000) (inc. VAT)

AWSCR-3.58CPLA-C15-T4, Ceramic Resonator, 3.58MHz 15pF, 3-Pin, 6 x 3 x 1.5mm

€ 1,480.00

€ 0.37 Each (On a Reel of 4000) (ex VAT)

€ 1,761.20

€ 0.44 Each (On a Reel of 4000) (inc. VAT)

AWSCR-3.58CPLA-C15-T4, Ceramic Resonator, 3.58MHz 15pF, 3-Pin, 6 x 3 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

3.58MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more