E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon 40MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm

RS Stock No.: 226-0735Brand: AbraconManufacturers Part No.: FO7HHAAE40.0-T2
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

40MHz

Mounting Type

Surface Mount

Load Capacitance

50pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±100ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.70

€ 2.17 Each (In a Pack of 10) (ex VAT)

€ 25.82

€ 2.582 Each (In a Pack of 10) (inc. VAT)

Abracon 40MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm
Select packaging type

€ 21.70

€ 2.17 Each (In a Pack of 10) (ex VAT)

€ 25.82

€ 2.582 Each (In a Pack of 10) (inc. VAT)

Abracon 40MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 2.17€ 21.70
50 - 90€ 2.14€ 21.40
100 - 240€ 2.14€ 21.40
250 - 990€ 2.14€ 21.40
1000+€ 2.11€ 21.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

40MHz

Mounting Type

Surface Mount

Load Capacitance

50pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±100ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more